ECC30DCCI

Heilind Number:SULECC30DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCCI

Detailed Description

The ECC30DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The threaded mount type and hairpin contact design provide secure and stable connections, while the through-hole termination method simplifies installation. With 60 positions arranged in 2 rows, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Perfect for aerospace, military, and industrial applications, the ECC30DCCI guarantees high reliability and performance.