ECC30DCCS-S189

Heilind Number:SULECC30DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCCS-S189

Detailed Description

The ECC30DCCS-S189 is a high-performance board-to-board connector perfect for demanding electronic applications. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The connector, with two rows of 60 positions at a 2.54mm pitch, offers ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for various PCB setups. The termination method is through-hole, guaranteeing secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the ECC30DCCSS189 is a top-of-the-line connector, ideal for industries requiring precision and reliability in their electronic connections.