ECC30DCCT

Heilind Number:SULECC30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCCT

Detailed Description

The ECC30DCCT is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a current rating of 3A and a maximum voltage of 700VAC. With two rows of contacts in a threaded mounting type, it ensures secure and stable connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Each of the 60 hairpin contact types is right-angled for convenient PCB layout. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. The termination method through-hole with matte tin plating offers easy and reliable soldering. Perfect for use in hi-rel environments, the ECC30DCCT is a premium choice for demanding electronic systems.