ECC30DCKD-S288

Heilind Number:SULECC30DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCKD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, code ECC30DCKD-S288. Designed for high-performance applications, this connector features a durable construction with a clearance hole mount type, ensuring secure and reliable connections. With a female gender and 2 rows of 60 positions each, it offers ample connectivity options. The termination method using Card Extender technology guarantees ease of installation. Crafted with Phosphor Bronze contacts plated in Gold, it ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With a tail length of 4.45mm and a connector height of 15.49mm, it provides versatility in installation. This connector, with a pitch of 2.54mm and termination plating in Matte Tin, is ideal for demanding applications in various industries. With an operating temperature range of -65 to 125°C, it guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with the ECC30DCKD-S288 connector.