ECC30DCKD

Heilind Number:SULECC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCKD

Detailed Description

Introducing the ECC30DCKD Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. With a compact form factor and 2.54mm pitch, this connector features two rows of 60 gold-plated phosphor bronze contacts, ensuring optimal signal transmission at an amperage of 3A and voltage rating of 700VAC. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The loop bellow contact type guarantees stability and durability, while the matte tin termination plating enhances conductivity. Measuring just 15.49mm in height and 9.4mm in width, the ECC30DCKD is a space-saving solution for card edge connections in various applications. Trust in its superior quality and performance for your connectivity needs.