ECC30DCKH-S288

Heilind Number:SULECC30DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCKH-S288

Detailed Description

Featuring a robust design, our PBT & Phosphor Bronze Board to Board PCB Connector, ECC30DCKH-S288, is a high-performance solution for your connectivity needs. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender, 2 rows, and 60 positions cater to versatile connectivity requirements. The clearance hole mount type and card extender termination method offer easy installation. Crafted with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its termination plating with matte tin provides durability and longevity. Ideal for hi-rel applications, this connector, with the acronym ECC30DCKHS288, is a reliable choice for your PCB connectivity needs.