ECC30DCKH

Heilind Number:SULECC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCKH

Detailed Description

Meet the ECC30DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size of 9.4mm in width and 15.49mm in height, this connector features two rows of 30 gold-plated contacts, ensuring reliable connectivity. Crafted from PBT and Phosphor Bronze, it offers superior durability and can withstand operating temperatures ranging from -65 to 125°C. The straight orientation and clearance hole mount type make installation a breeze. Each contact, made of Phosphor Bronze with Matte Tin termination plating, guarantees optimal conductivity. With a 2.54mm pitch and 3A current rating, this connector is ideal for high-speed data transmission. Its loop bellow contact type and 700VAC voltage rating further enhance its performance, making it suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the ECC30DCKH.