ECC30DCKI-S288

Heilind Number:SULECC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCKI-S288

Detailed Description

Introducing the ECC30DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, threaded mount type, and straddle orientation make it easy to install, while the card extender termination method offers secure attachment. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of your system. Featuring two rows and 60 positions with a 2.54mm pitch, it allows for efficient signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. The matte tin termination plating ensures long-term performance. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether you're designing aerospace equipment or industrial machinery, the ECC30DCKI-S288 is the perfect choice for your connectivity needs.