ECC30DCKI

Heilind Number:SULECC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCKI

Detailed Description

This ECC30DCKI connector, featuring a durable construction of PBT and phosphor bronze, is designed for secure and efficient board-to-board PCB connections. With a female gender and two rows, it ensures reliable performance in various applications. The threaded mount type and through-hole termination method guarantee a stable and lasting connection. Its contact materials of phosphor bronze with gold plating offer excellent conductivity and corrosion resistance. Operating at an impressive 700 VAC and 3 A, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation, along with 60 positions and a tail length of 4.83mm, provide versatility in connectivity. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient while delivering high performance. The matte tin termination plating ensures compatibility with various PCBs. Whether it's for industrial or commercial use, this ECC30DCKI connector is a reliable choice for ensuring seamless connectivity.