ECC30DCKN-S288

Heilind Number:SULECC30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCKN-S288

Detailed Description

Introducing our ECC30DCKNS288 Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, with a 2-row design and 60 positions, ensures efficient and reliable connections in your circuitry. Crafted with precision, it features Phosphor Bronze contacts plated with gold, guaranteeing optimal conductivity. The loop bellow contact type and straddle orientation further enhance its durability and stability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its operating temperature range of -65 to 125 °C makes it ideal for use in diverse environments. The termination method, Card Extender, and termination plating of Matte Tin offer convenience and longevity. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Trust in the ECC30DCKNS288 for seamless board-to-board connections in your projects.