ECC30DCKS-S288

Heilind Number:SULECC30DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCKS-S288

Detailed Description

The ECC30DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a dual-row configuration with 60 positions, this connector offers reliable connectivity in tight spaces. Featuring a female gender and side hole mount type, it provides versatile installation options. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and card extender termination method guarantee secure and stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. The termination plating of matte tin further enhances its durability. Ideal for high-reliability applications, the ECC30DCKS-S288 is a top choice for engineers in need of a rugged and efficient board-to-board connector.