ECC30DCKT-S288

Heilind Number:SULECC30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCKT-S288

Detailed Description

The PBT & Phosphor Bronze 3A Female PCB Connector, SKU ECC30DCKT-S288, is a reliable component for high-performance electronic assemblies. With two rows and a threaded mount type, it ensures secure attachment to the board. Its Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability, suitable for demanding applications. Featuring a pitch of 2.54mm and a contact type of Loop Bellow, it provides efficient signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is versatile and robust. With 60 positions and a straddle orientation, it offers ample connectivity options. The Card Extender termination method and Matte Tin plating provide easy installation and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the ECC30DCKTS288 is a top choice for board-to-board connections in various industrial settings.