| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCKT |
ECC30DCKT
| Heilind Number: | SULECC30DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCKT |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A Female board-to-board PCB connector with a threaded mount and through-hole termination method. Featuring 2 rows of gold-plated phosphor bronze contacts, this connector offers secure and reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation ensure efficient signal transmission. With 60 positions and a tail length of 4.83mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the ECC30DCKT is a dependable choice for demanding electronic systems.

