ECC30DCMD-S288

Heilind Number:SULECC30DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCMD-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC30DCMD-S288, is a high-performance component designed for precision electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 60 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and signal integrity. The clearance hole mount type and card extender termination method facilitate easy installation and secure connections. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and corrosion resistance, ensuring long-term performance. Whether used in telecommunications, aerospace, or military electronics, this ECC30DCMDS288 connector delivers the reliability and quality required for mission-critical operations.