ECC30DCMD

Heilind Number:SULECC30DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCMD

Detailed Description

The ECC30DCMD is a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. Featuring a dual-row configuration with 60 positions, this connector ensures secure and efficient connections. Its female gender and clearance hole mount type make it easy to integrate into circuit boards. Constructed with PBT and phosphor bronze, it offers excellent durability. The termination method of wire wrap guarantees stable and robust contact. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power environments. The gold-plated phosphor bronze contacts provide superior conductivity, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 125°C, it is ideal for both commercial and industrial applications. Its hairpin contact type and straight orientation further ensure reliable signal transmission. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), the ECC30DCMD offers a compact yet efficient solution for your connectivity needs in PCB designs.