ECC30DCMH-S288

Heilind Number:SULECC30DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCMH-S288

Detailed Description

This ECC30DCMHS288 connector features a female gender with two rows, designed for high-performance board-to-board or card edge connectivity. With a pitch of 2.54mm and 700VAC voltage rating, it ensures reliable power and signal transmission in industrial environments. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Its hairpin contact type and straddle orientation provide secure mating. With 60 positions and a termination method of card extender, it facilitates efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this RoHS-compliant connector is suitable for demanding applications where reliability is paramount. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Whether used in aerospace, telecommunications, or other industries, the ECC30DCMHS288 ensures seamless connectivity with optimal performance.