ECC30DCMH

Heilind Number:SULECC30DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCMH

Detailed Description

Introducing the ECC30DCMH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of 60 Hairpin contacts, plated with gold for optimal conductivity, guarantee secure and low-resistance connections. Its clearance hole mount type and wire wrap termination method offer easy and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising performance. Trust the ECC30DCMH for your critical connectivity needs.