| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULECC30DCMI |
ECC30DCMI
| Heilind Number: | SULECC30DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DCMI, a high-performance board-to-board PCB connector designed for critical applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable signal transmission. Featuring two rows of 60 female contact pins with a 2.54mm pitch, it offers seamless connectivity. The gold-plated phosphor bronze contacts guarantee superior conductivity, while the threaded mount and wire wrap termination method ensure secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the ECC30DCMI for high-reliability connections in aerospace, defense, and industrial applications.

