ECC30DCMN-S288

Heilind Number:SULECC30DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCMN-S288

Detailed Description

Introducing the ECC30DCMNS288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers seamless connectivity for power and data transfer. The female gender, 2 rows, and 60 positions make it versatile for various circuit configurations. Its card extender termination method and hairpin contact type guarantee secure connections. Operating in a wide temperature range (-65 to 125°C) and equipped with matte tin termination plating, it is suitable for rugged environments. Compact in size with a height of 15.49mm and width of 9.4mm, it fits seamlessly on PCBs. Ideal for aerospace, defense, and industrial applications, the ECC30DCMNS288 is your solution for high-reliability connectivity needs.