ECC30DCMN

Heilind Number:SULECC30DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCMN

Detailed Description

Introducing the ECC30DCMN Female Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. With a pitch of 2.54mm (.1 in) and two rows accommodating 60 positions, this connector offers versatile connectivity options. Constructed with PBT and Phosphor Bronze materials, it ensures durability and stability in operation. The contact plating of gold guarantees excellent conductivity, while the termination method of wire wrap facilitates easy installation. With a voltage rating of 700VAC, amperage of 3A, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and tail length of 14.22mm (.56 in) provide flexibility in usage. RoHS compliant and featuring matte tin termination plating, it meets industry standards for environmental responsibility. Ideal for use in hi-rel environments, the ECC30DCMN is a dependable solution for your connectivity needs.