ECC30DCMS-S288

Heilind Number:SULECC30DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCMS-S288

Detailed Description

The ECC30DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 60 female contacts, this connector offers reliable connectivity in complex electronic systems. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its card extender termination method and side hole mount type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, this connector provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it meets industry standards for reliability. Whether in aerospace, military, or industrial applications, the ECC30DCMSS288 guarantees optimal performance, making it an essential component in your electronic systems.