ECC30DCMS

Heilind Number:SULECC30DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCMS

Detailed Description

Introducing the ECC30DCMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. This female connector features two rows of 60 contact positions, each meticulously crafted with Phosphor Bronze and plated with Gold for optimal conductivity. The contact type, Hairpin, ensures secure connections, while the side hole mount and wire wrap termination method offer easy installation. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The ECC30DCMS, with a compact design measuring just 9.4mm in width and 15.49mm in height, is a perfect solution for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-term performance. Elevate your connectivity with this essential component in the ECC30DCMS series.