ECC30DCMT-S288

Heilind Number:SULECC30DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCMT-S288

Detailed Description

Introducing the ECC30DCMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female terminals, each made of durable PBT and phosphor bronze with gold plating for optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. The hairpin contact type and straddle orientation guarantee secure connections. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal transmission. Its rugged construction, termination with matte tin, and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Ideal for use in aerospace, defense, and industrial applications, the ECC30DCMTS288 is the perfect choice for high-reliability connectivity solutions.