ECC30DCMT

Heilind Number:SULECC30DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCMT

Detailed Description

The ECC30DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 60 hairpin contacts, it offers reliable connectivity in compact spaces. Its termination method using wire wrap ensures secure and efficient installation. Constructed with PBT housing and featuring phosphor bronze contacts with gold plating, this connector guarantees excellent durability and conductivity, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets the stringent requirements of industrial and commercial systems. The connector's threaded mount type and tail length of 14.22mm (.56 in) provide easy and stable attachment to PCBs. Its matte tin termination plating further enhances its performance and longevity. Ideal for use in aerospace, telecommunications, and other hi-rel applications, the ECC30DCMT is a top choice for engineers seeking precision and reliability in their designs.