ECC30DCSD-S288

Heilind Number:SULECC30DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCSD-S288

Detailed Description

This ECC30DCSD-S288 Board-to-Board PCB Connector is designed for high-reliability applications, featuring a durable PBT housing and precision-crafted Phosphor Bronze contacts with gold plating. With a pitch of 2.54mm, it offers 60 positions in a compact 2-row configuration, making it ideal for densely populated PCBs. The connector's card extender termination method and clearance hole mount type ensure secure and efficient installation. Operating at temperatures ranging from -65 to 125°C, and capable of withstanding voltages up to 700 VAC, this connector guarantees reliable performance in even the most demanding environments. Its hairpin contact type and straddle orientation further enhance signal integrity. The matte tin termination plating adds to its longevity, while its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Trust the ECC30DCSD-S288 for seamless connectivity in mission-critical electronic systems.