ECC30DCSD

Heilind Number:SULECC30DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCSD

Detailed Description

The ECC30DCSD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and performance. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The female connector has two rows with 30 positions, offering ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type ensures secure connections. With a pitch of 2.54mm and a straight orientation, it is perfect for compact designs. Operating temperature range of -65 to 125°C, and termination plating of matte tin further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it is a space-efficient solution. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the ECC30DCSD connector delivers outstanding performance.