ECC30DCSH-S288

Heilind Number:SULECC30DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCSH-S288

Detailed Description

The PBT & Phosphor Bronze 3A Female Connector, SKU ECC30DCSH-S288, offers reliable performance in board-to-board PCB connections. With two rows and 60 positions, it ensures efficient data transmission. Featuring a clearance hole mount type and card extender termination method, installation is convenient and secure. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it meets stringent requirements for various applications. The hairpin contact type and straddle orientation further enhance its versatility. The connector's compact dimensions of .61 inches in height and 9.4mm in width make it suitable for compact electronic devices. With matte tin termination plating, it complies with RoHS standards. Perfect for high-reliability environments, this ECC30DCSHS288 connector is a dependable choice for demanding electronic systems.