ECC30DCSH

Heilind Number:SULECC30DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCSH

Detailed Description

Introducing the ECC30DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector, with two rows of 30 positions each, offers a secure fit through clearance hole mounting. Contact integrity is maintained with gold-plated Phosphor Bronze contacts, suitable for high-speed data transmission. Operating at a maximum amperage of 3A and voltage of 700 VAC, it guarantees efficient power delivery. The hairpin contact type and thru-hole termination method further enhance signal stability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the ECC30DCSH for seamless board-to-board connections in critical systems.