ECC30DCSI

Heilind Number:SULECC30DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCSI

Detailed Description

The ECC30DCSI is a high-performance PCB connector designed for seamless board-to-board connectivity in demanding applications. With a compact pitch of 2.54mm, this connector features two rows and 30 positions, accommodating multiple connections with precision. Its female gender and threaded mount type ensure secure and stable installation, while the through-hole termination method guarantees reliable conductivity. The contact material, made of durable phosphor bronze with gold plating, offers excellent corrosion resistance and signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its hairpin contact type and straight orientation further enhance its performance, while the matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the ECC30DCSI is a top choice for professionals in the electronics industry.