ECC30DCSN-S288

Heilind Number:SULECC30DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCSN-S288

Detailed Description

Introducing the ECC30DCSNS288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it meets the requirements of various industrial applications. The 2.54mm pitch and straddle orientation provide secure connections in a 2-row, 60-position layout. Termination via card extender offers easy installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh conditions. The matte tin termination plating further enhances its longevity. Compact in size with a height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the ECC30DCSNS288 for efficient and dependable board-to-board connectivity.