ECC30DCSN

Heilind Number:SULECC30DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCSN

Detailed Description

Introducing the ECC30DCSN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring two rows of thirty female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards for electrical performance. The straight orientation and thru-hole termination method make installation easy and efficient. Operating temperature range from -65 to 125°C guarantees stable operation even in harsh environments. The ECC30DCSN is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line connector.