ECC30DCSS-S288

Heilind Number:SULECC30DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCSS-S288

Detailed Description

The ECC30DCSS-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission. With a compact construction featuring two rows of 60 female contacts, this connector ensures secure connectivity in demanding environments. Its PBT and phosphor bronze construction, along with gold-plated terminations, guarantee optimal signal integrity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for a variety of applications. The connector's hairpin contact type and side-hole mount make for easy and efficient installation, while its straddle orientation allows for seamless integration onto PCBs. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Trust in the ECC30DCSSS288 for dependable performance in your electronic systems.