ECC30DCSS

Heilind Number:SULECC30DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCSS

Detailed Description

Introducing SKU ECC30DCSS, a high-performance board-to-board PCB connector designed for female applications. This connector features two rows with a side-hole mount type and a reliable thru-hole termination method, ensuring secure and stable connections. Crafted from durable PBT and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and hairpin contact type, it allows for precise and efficient signal transmission. Rated for a maximum voltage of 700 VAC and operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and electronic applications. Its 30 positions and 4.06mm (.16 in) tail length provide ample connectivity options, while the compact dimensions of .61in (15.49mm) in height and 9.4mm (.37 in) in width make it space-efficient. Terminated with matte tin plating, it complies with industry standards for reliability and performance. Upgrade your connectivity with the ECC30DCSS connector.