ECC30DCST-S288

Heilind Number:SULECC30DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCST-S288

Detailed Description

The ECC30DCSTS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 contacts each, it provides reliable connectivity in a compact form factor. Featuring a threaded mount and card extender termination method, installation is secure and straightforward. The connector, constructed with PBT and Phosphor Bronze materials, ensures durability and longevity even in harsh environments. Gold contact plating guarantees excellent conductivity, while a voltage rating of 700VAC and an amperage of 3A make it suitable for a wide range of power and signal transmission requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and high-temperature applications. Its hairpin contact type and straddle orientation further enhance its performance and versatility. With a tail length of 3.68mm and a low-profile height of 15.49mm, it offers flexibility in PCB layout design. The ECC30DCSTS288 is the perfect solution for engineers seeking a reliable, high-speed connectivity solution for their designs.