ECC30DCST

Heilind Number:SULECC30DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCST

Detailed Description

The ECC30DCST is a high-performance board-to-board PCB connector designed for critical electronic applications. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring a female gender, two rows of 30 hairpin contacts made of gold-plated phosphor bronze, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact connector height of 15.49mm and a width of 9.4mm, it saves space on the PCB. RoHS compliant with matte tin termination plating, it meets international quality standards. Ideal for aerospace, defense, and industrial applications, the ECC30DCST guarantees high reliability in demanding environments.