ECC30DCTD

Heilind Number:SULECC30DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCTD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCTD

Detailed Description

Part of our extensive range of board-to-board PCB connectors, the ECC30DCTD is a high-performance female connector designed for demanding applications. Featuring two rows of 30 contacts each, this connector offers a reliable connection for power and signal transmission. Its durable construction, with PBT and phosphor bronze materials and gold-plated contacts, ensures excellent conductivity and longevity. With a pitch of 2.54mm and a clearance hole mount type, it is easy to integrate into your PCB designs. The straight orientation and hairpin contact type further enhance its versatility. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in various environments. Its matte tin termination plating and 4.32mm tail length provide secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, the ECC30DCTD offers a compact yet robust solution for your connectivity needs. Trust in this connector for high reliability and performance in your electronic systems.