ECC30DCTH

Heilind Number:SULECC30DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCTH

Detailed Description

The ECC30DCTH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage resistance up to 700VAC. With a female gender and two rows of contacts, it offers versatile connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal transmission. Its Hairpin contact type and Thru Hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures durability. Ideal for applications requiring high reliability, the ECC30DCTH is a top choice in the world of connectors.