ECC30DCTI

Heilind Number:SULECC30DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCTI

Detailed Description

Introducing the ECC30DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a 3A current rating and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The hairpin contact type and threaded mount provide a stable connection, while the thru-hole termination method allows for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures solderability. Ideal for use in aerospace, defense, and industrial applications, the ECC30DCTI is a reliable solution for your connectivity needs.