| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCTN-S288 |
ECC30DCTN-S288
| Heilind Number: | SULECC30DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, featuring a 2-row design with a card extender termination method for seamless integration in your electronic setups. Engineered for optimal performance, this connector boasts a 3A amperage and a high 700VAC voltage rating, ensuring reliable power transmission. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation offer easy and secure connections, while the 60 positions and .155-inch tail length provide ample flexibility. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for diverse applications in board-to-board and card edge setups. Trust in the ECC30DCTNS288 for high-quality, high-reliability connectivity solutions.

