ECC30DCTN

Heilind Number:SULECC30DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCTN

Detailed Description

The ECC30DCTN is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. With a compact form factor and 2.54mm pitch, this connector features two rows of 60 female contacts made of durable Phosphor Bronze with gold plating. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it ensures efficient power delivery. The Hairpin contact type and straight orientation guarantee secure connections. With a wide operating temperature range of -65 to 125°C, it's suitable for various applications. The matte tin termination plating offers excellent conductivity and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the ECC30DCTN is ideal for space-constrained PCB layouts. Trusted for its quality and performance, this connector is a reliable solution for mission-critical systems.