| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCTS-S288 |
ECC30DCTS-S288
| Heilind Number: | SULECC30DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2.54mm pitch female connector, SKU ECC30DCTS-S288, designed for high reliability in board-to-board PCB connections. With a current rating of 3A and voltage resistance up to 700VAC, it ensures robust performance. Featuring 60 gold-plated hairpin contacts on two rows, it offers secure and efficient connectivity. The side hole mount and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space usage on PCBs. Tailored for demanding applications, it meets the highest standards for quality and durability.

