ECC30DCTS

Heilind Number:SULECC30DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCTS

Detailed Description

Introducing the ECC30DCTS, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a compact form factor and two rows of 60 Female terminals, this connector offers seamless integration in tight spaces. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable operation even in demanding environments. The Gold-plated Hairpin contacts guarantee optimal conductivity, while the Matte Tin termination plating enhances longevity. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent performance standards. Its Straight orientation and Side Hole mount type facilitate easy installation onto PCBs. With a wide operating temperature range of -65 to 125 °C, it is suitable for various applications. Trust the ECC30DCTS for efficient and secure board-to-board connections in your electronic designs.