ECC30DCTT-S288

Heilind Number:SULECC30DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCTT-S288

Detailed Description

The ECC30DCTT-S288 Board To Board PCB Connector, designed for high-reliability applications, features a female gender with two rows of connectors for secure mounting. With a termination method of Card Extender, it ensures efficient connectivity. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and longevity. The Gold-plated Phosphor Bronze contacts and Matte Tin termination plating offer optimal signal transmission and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a high voltage rating of 700 VAC, it's suitable for diverse environments. The Hairpin contact type and Straddle orientation further enhance its performance. Measuring at 9.4mm in width and 15.49mm in height, with a pitch of 2.54mm, it provides a compact yet reliable solution. Perfect for demanding electronic systems, this connector is a crucial component in ensuring seamless connectivity on PCBs.