ECC30DCTT

Heilind Number:SULECC30DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCTT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCTT

Detailed Description

Introducing the ECC30DCTT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures longevity even in demanding environments. Its two rows of hairpin contacts plated with gold guarantee excellent conductivity, while the threaded mounting type and thru-hole termination method offer secure attachment to PCBs. With a pitch of 2.54mm and 60 positions, it provides ample connectivity options. Operating at a voltage of 700VAC and with an impressive amperage rating of 3A, this connector is suitable for various power and signal transmission applications. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating with matte tin, the ECC30DCTT is a dependable choice for industrial and commercial electronics.