| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC30DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC30DCWD |
ECC30DCWD
| Heilind Number: | SULECC30DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC30DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC30DCWD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable power and signal transmission with an amperage of 3A and voltage rating of 700VAC. With two rows of hairpin contacts plated in gold, it ensures low contact resistance and high durability. The 2.54mm pitch and 60 positions make it ideal for complex PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The clearance hole mount and thru-hole termination method facilitate easy installation. RoHS compliant with matte tin plating, it meets environmental standards. With a compact size of 9.4mm width and 15.49mm height, it suits space-constrained applications. Trust the ECC30DCWD for seamless connectivity in your electronic designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 232-163 | MOD STRAIGHT .2 SOLDER PI ROHS | ![]() |
| Sullins Connector Solutions 232-265 | 5POS 5.08MM RT ANG FEM CONN | ![]() |


