ECC30DCWH-S288

Heilind Number:SULECC30DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCWH-S288

Detailed Description

Introducing our ECC30DCWHS288 Board to Board PCB Connector, a high-performance solution for your connectivity needs. This connector, with SKU ECC30DCWH-S288, features two rows with a total of 60 positions, allowing for efficient and reliable connections. The female gender and clearance hole mount type make it versatile for various applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity, even in harsh operating conditions ranging from -65 to 125°C. With a voltage rating of 700 VAC and amperage of 3A, this connector offers safe and efficient power transmission. The contact plating of Gold and termination plating of Matte Tin guarantee excellent conductivity. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, is ideal for space-constrained PCB layouts. The hairpin contact type and card extender termination method further enhance its performance. Trust the ECC30DCWHS288 for seamless board-to-board connections in your electronic devices.