ECC30DCWH

Heilind Number:SULECC30DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCWH

Detailed Description

Introducing the ECC30DCWH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic devices. With a compact form factor and two rows of contacts, this female connector offers seamless connectivity in tight spaces. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability, even in demanding environments. The gold-plated contact material guarantees efficient conductivity, while the hairpin contact type enhances signal integrity. Meeting stringent quality standards, it boasts a 700 VAC voltage rating and can handle up to 3A of current. The clearance hole mount type and 2.54mm pitch make it easy to install on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for industrial and commercial applications. With 60 positions and a tail length of 3.18mm, it offers versatile connectivity options. The connector's matte tin termination plating ensures secure soldering. Perfect for use in aerospace, defense, and telecommunications industries, the ECC30DCWH guarantees superior performance and longevity. Upgrade your electronic assemblies with this top-of-the-line connector.