ECC30DCWI-S288

Heilind Number:SULECC30DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC30DCWI-S288

Detailed Description

Introducing the ECC30DCWI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, threaded mount type, and card extender termination method make installation a breeze. Its 2.54mm pitch and 60 positions offer versatile connectivity options, while the hairpin contact type and gold-plated phosphor bronze contacts ensure low contact resistance and optimal signal transfer. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial applications. Trust the ECC30DCWIS288 for secure and efficient board-to-board connections.