ECC30DCWI

Heilind Number:SULECC30DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCWI

Detailed Description

The ECC30DCWI is a high-performance connector designed for board-to-board PCB applications. Featuring a female gender with two rows of contacts, this connector offers secure connectivity with a threaded mount type and through-hole termination method. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance in various environments. The gold-plated contacts and hairpin design guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm and 60 positions, it provides ample connectivity options. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for demanding industrial and commercial applications. Its compact dimensions of .61" in height and 9.4mm in width make it easy to integrate into PCB layouts. Trust the ECC30DCWI for robust and efficient board-to-board connections.