ECC30DCWN-S288

Heilind Number:SULECC30DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC30DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC30DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULECC30DCWN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECC30DCWN-S288. Designed for high-performance applications, this female connector features a dual-row configuration with a total of 60 positions, allowing for secure and efficient PCB-to-PCB connections. With a pitch of 2.54mm (.1in) and voltage rating of 700VAC, it ensures reliable power transmission. The termination method of Card Extender and contact material of Phosphor Bronze plated with gold guarantee excellent conductivity and durability, even in harsh environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its hairpin contact type and straddle orientation further enhance its versatility. The matte tin termination plating and compact dimensions of .61in height and 9.4mm width make it space-saving and easy to install. Ideal for demanding applications, this ECC30DCWNS288 connector is a reliable solution for your connectivity needs.